
* Images are for reference only
1-2383945-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2383945-1
- JLCPCB Part #
- C3819901
- Package
- SMD,P=3.81mm
- Description
- -40℃~+105℃ 1 11 11P 12A 16~28 1x11P 3.81mm 300V Black Surface Mount,Vertical SMD,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7684
300+
$1.8455
600+
$1.7809
900+
$1.7487
Welcome back, may I help you?