
* Images are for reference only
1-2380320-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2380320-3
- JLCPCB Part #
- C17447912
- Package
- SMD
- Description
- -40℃~+105℃ 1 Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 950
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8272
200+
$2.7245
500+
$2.6331
950+
$2.5883
Welcome back, may I help you?