This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

125SH-B-08-TR-SMT-T/R

Extended
Manufacturer
ADAM TECH
MFR.Part #
125SH-B-08-TR-SMT-T/R
JLCPCB Part #
C17473262
Package
SMD
Description
-40℃~+85℃ 1 1.25mm 1A 1x8P 8 8P Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0841
200+ $0.4333
500+ $0.4188
1500+ $0.4108
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons