
* Images are for reference only
1-2350397-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2350397-0
- JLCPCB Part #
- C6062671
- Package
- -
- Description
- -40℃~+105℃ 1 10 5mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1400
200+
$4.0460
500+
$3.9107
800+
$3.8446
Welcome back, may I help you?