
* Images are for reference only
1-2350397-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2350397-4
- JLCPCB Part #
- C6964052
- Package
- -
- Description
- -40℃~+105℃ 1 14 5mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 525
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1183
200+
$6.4316
525+
$6.2170
1050+
$6.1105
Welcome back, may I help you?