
* Images are for reference only
1-2332186-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2332186-1
- JLCPCB Part #
- C28301663
- Package
- P=1.27mm
- Description
- -40℃~+130℃ 1 1.27mm 1x6P 6 Black Glass-Fiber Reinforced PBT P=1.27mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.1881
10+
$1.1640
30+
$1.1480
100+
$1.1335
Welcome back, may I help you?