
* Images are for reference only
6-103916-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-103916-4
- JLCPCB Part #
- C6400259
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 2 2.54mm 30V 60P Black Copper alloy Through Hole Tin Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1521
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5578
200+
$5.8093
500+
$5.6144
1000+
$5.5194
Welcome back, may I help you?