
* Images are for reference only
1-2308272-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2308272-2
- JLCPCB Part #
- C5165286
- Package
- -
- Description
- -40℃~+90℃ - D-Sub / VGA Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$12.4064
10+
$10.6700
30+
$9.6107
100+
$8.7240
Welcome back, may I help you?