
* Images are for reference only
1-225668-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-225668-1
- JLCPCB Part #
- C3175981
- Package
- -
- Description
- -65℃~+165℃ 11GHz 50Ω N Type - Coaxial Connectors (RF)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$135.0547
200+
$52.2652
500+
$50.4273
1000+
$49.5211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?