
* Images are for reference only
1-2232829-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2232829-9
- JLCPCB Part #
- C17408154
- Package
- SMD
- Description
- -40℃~+105℃ 1 1x9P 2A 2mm 50V 9 9P Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.8843
10+
$2.8311
30+
$2.7957
100+
$2.7602
Welcome back, may I help you?