
* Images are for reference only
6-534236-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6-534236-7
- JLCPCB Part #
- C7027632
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.54mm 2.54mm 34P 8.64mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 780
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3598
200+
$6.1298
500+
$5.9243
780+
$5.8232
Welcome back, may I help you?