This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-2176089-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-2176089-1
JLCPCB Part #
C592793
Package
0603
Description
-55℃~+155℃ 13.7kΩ 167mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1358
200+ $0.0526
500+ $0.0508
1000+ $0.0498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons