
* Images are for reference only
1-216119-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-216119-6
- JLCPCB Part #
- C5465827
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Through Hole Tin 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5837
200+
$1.8287
500+
$1.7677
1500+
$1.7372
Related Products
Welcome back, may I help you?