This website requires JavaScript.
no-image

* Images are for reference only

6-1415537-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
6-1415537-6
JLCPCB Part #
C5514374
Package
Plugin
Description
-25℃~+70℃ 100mΩ 3 Form A + 3 Form B: 3A + 3B (3PST-NO + 3PST-NC) 36V 400V@AC 8A 8A@250VAC AgSnO2 + Gold Plated Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.9488
200+ $9.9548
500+ $9.6234
1000+ $9.4578

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons