
* Images are for reference only
1-215297-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-215297-6
- JLCPCB Part #
- C589881
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 16P 1x16P 2.54mm 3A 7mm Phosphor bronze Square Hole Through Hole Tin Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 560
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1482
10+
$2.0936
30+
$2.0567
100+
$2.0198
Welcome back, may I help you?