
* Images are for reference only
1-215297-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-215297-3
- JLCPCB Part #
- C6356028
- Package
- Plugin,P=2.54mm
- Description
- 1 13P 2.54mm 7mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3101
224+
$1.7205
504+
$1.6627
1008+
$1.6338