
* Images are for reference only
1-2141857-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2141857-1
- JLCPCB Part #
- C6378354
- Package
- -
- Description
- 0.2~0.5 1.1mm~1.4mm 20~24 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3535
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 3535
In-stock Item Pricing
Qty Unit Price
1+
$0.1858
50+
$0.1485
150+
$0.1325
500+
$0.1125
2500+
$0.1037
4500+
$0.0983
Related Products
Welcome back, may I help you?