
* Images are for reference only
1-2102061-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2102061-5
- JLCPCB Part #
- C3319559
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 114P 11mm 250V 6 Beryllium copper Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 230
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.6303
200+
$17.6589
500+
$17.0378
1000+
$16.7313
Welcome back, may I help you?