This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-2102061-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-2102061-4
JLCPCB Part #
C3319288
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 1.5A 114P 11mm 250V 6 Beryllium copper Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 230

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.6063
200+ $18.8112
500+ $18.1493
1000+ $17.8223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons