
* Images are for reference only
RP73PF1E1K87BTDF
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RP73PF1E1K87BTDF
- JLCPCB Part #
- C2145590
- Package
- 0402
- Description
- -55℃~+155℃ 1.87kΩ 50V 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0937
200+
$0.0364
500+
$0.0351
1000+
$0.0344
Related Products