
* Images are for reference only
SFC-150-T2-FM-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFC-150-T2-FM-D-A
- JLCPCB Part #
- C7357465
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 100P 2 3.1A 350V 4.57mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.5822
200+
$12.2032
496+
$11.7947
1000+
$11.5945
Welcome back, may I help you?