
* Images are for reference only
1-2040444-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2040444-1
- JLCPCB Part #
- C3268660
- Package
- P=3.5mm
- Description
- -55℃~+105℃ 1 3.3mm 3.5mm Black P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0581
10+
$0.8670
30+
$0.7723
100+
$0.6776
400+
$0.5716
800+
$0.5427
Related Products
Welcome back, may I help you?