
* Images are for reference only
172156-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 172156-1
- JLCPCB Part #
- C499082
- Package
- -
- Description
- -20℃~+105℃ 1 1 1x1P Non-Latching UL94V-0 White Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.0964
150+
$0.0848
1000+
$0.0722
2000+
$0.0653
5000+
$0.0618
Related Products
Welcome back, may I help you?