
* Images are for reference only
1-1971906-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1971906-4
- JLCPCB Part #
- C596179
- Package
- Plugin,P=3.3mm
- Description
- -30℃~+105℃ 2 3.3mm 5.2mm Brass Through Hole Tin 插件,P=3.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2394
250+
$0.0927
500+
$0.0895
1000+
$0.0879
Related Products
Welcome back, may I help you?