
* Images are for reference only
13A-015G
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 13A-015G
- JLCPCB Part #
- C3235831
- Package
- TO-8-12
- Description
- -40℃~+125℃ 1.0342bar TO-8-12 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.3024
200+
$21.0158
500+
$20.2769
1000+
$19.9124
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?