
* Images are for reference only
1-1939758-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1939758-0
- JLCPCB Part #
- C5439646
- Package
- P=2mm
- Description
- -55℃~+105℃ 1 10 1x10P 2mm Black Non-Latching PBT UL94V-0 Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.2341
10+
$1.8959
27+
$1.6844
99+
$1.4680
504+
$1.3703
999+
$1.3286
Related Products
Welcome back, may I help you?