
* Images are for reference only
2-178140-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-178140-5
- JLCPCB Part #
- C591860
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 2 5.08mm 7.62mm Copper alloy Through Hole Tin 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4420
10+
$2.0984
40+
$1.8833
100+
$1.6633
500+
$1.5638
1000+
$1.5221
Related Products
Welcome back, may I help you?