
* Images are for reference only
1742088-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1742088-2
- JLCPCB Part #
- C531739
- Package
- -
- Description
- 0.51mm 0.82~2.08 14~18 2.79mm~3.81mm Brass Flag Terminal No Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2186
Related Products