
* Images are for reference only
1-1939638-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1939638-5
- JLCPCB Part #
- C531522
- Package
- Push-Pull,P=2mm
- Description
- -55℃~+105℃ 15 2 2mm 2x15P 3.3mm 30P 3A Black Copper alloy Gold Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$3.5166
Related Products
Welcome back, may I help you?