
* Images are for reference only
1-84533-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-84533-6
- JLCPCB Part #
- C6377605
- Package
- Push-Pull,P=1.25mm
- Description
- -40℃~+85℃ 0.3mm 1.25mm 16P 4.8mm Phosphor Bronze Right Angle Tin Top Contact Push-Pull,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6907
200+
$0.2754
500+
$0.2673
1400+
$0.2625
Related Products