
* Images are for reference only
1-1924067-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1924067-1
- JLCPCB Part #
- C5122719
- Package
- P=4mm
- Description
- -40℃~+125℃ 1 25A 2P 4mm Automotive Connector Housing P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.5847
10+
$1.3503
30+
$1.2218
100+
$1.0757
500+
$1.0115
1000+
$0.9826
Related Products
Welcome back, may I help you?