
* Images are for reference only
1-1903328-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1903328-4
- JLCPCB Part #
- C591762
- Package
- Push-Pull,P=6.35mm
- Description
- -55℃~+105℃ 1 1x4P 4 4P 6.35mm Copper alloy Right Angle Tin 弯插,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5749
10+
$2.1866
30+
$1.9449
260+
$1.6951
520+
$1.5840
1040+
$1.5356
Related Products
Welcome back, may I help you?