
* Images are for reference only
1-1903128-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1903128-4
- JLCPCB Part #
- C478522
- Package
- P=2mm
- Description
- -55℃~+105℃ 14 2 2mm 2x14P Black Non-Latching UL94V-0 With Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 397
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 397
In-stock Item Pricing
Qty Unit Price
1+
$0.6936
10+
$0.5780
30+
$0.5186
100+
$0.4608
500+
$0.4255
1000+
$0.4078
Related Products
Welcome back, may I help you?