
* Images are for reference only
1-1871056-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1871056-0
- JLCPCB Part #
- C17458671
- Package
- Plugin
- Description
- -55℃~+105℃ 2 3.3mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1224
200+
$6.4333
500+
$6.2181
1000+
$6.1122
Welcome back, may I help you?