
* Images are for reference only
1-1827872-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1827872-6
- JLCPCB Part #
- C477855
- Package
- Plugin,P=2mm
- Description
- -55℃~+105℃ 16 2 2mm 2x16P 3.3mm 32P 3A Copper alloy Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6142
10+
$3.9752
30+
$3.3218
100+
$2.9381
500+
$2.7615
1000+
$2.6812
2000+
$2.6459
Related Products
Welcome back, may I help you?