
* Images are for reference only
1-1827581-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1827581-2
- JLCPCB Part #
- C5329497
- Package
- Plugin,P=3.5mm
- Description
- -55℃~+105℃ 2 250V 3 3.3mm 3.5mm 3x2P 5A 6P Black Copper alloy Through Hole Tin UL94V-0 Plugin,P=3.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 55
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$2.1930
10+
$1.8885
55+
$1.6984
110+
$1.5034
495+
$1.4148
990+
$1.3761
Related Products
Welcome back, may I help you?