
* Images are for reference only
2-917541-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-917541-2
- JLCPCB Part #
- C17407420
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4995
200+
$14.9629
400+
$14.4631
1000+
$14.2156
Related Products