
* Images are for reference only
1-179871-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-179871-0
- JLCPCB Part #
- C6641409
- Package
- SMD,P=2mm
- Description
- 10P 2 2mm Surface Mount,Vertical Tin SMD,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9112
200+
$2.7581
400+
$2.6650
800+
$2.6200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?