
* Images are for reference only
2-2342083-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-2342083-2
- JLCPCB Part #
- C5877862
- Package
- Plugin
- Description
- -40℃~+105℃ 1 22 5.08mm Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.9531
200+
$60.2320
500+
$58.2187
1000+
$57.2249