
* Images are for reference only
1-178316-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178316-2
- JLCPCB Part #
- C498723
- Package
- Plugin,P=3.81mm
- Description
- -55℃~+105℃ 1 1x6P 3.81mm 6 6P Copper alloy Through Hole Tin 插件,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4513
10+
$3.8279
30+
$3.4580
100+
$3.0833
500+
$2.9105
1000+
$2.8330
Related Products
Welcome back, may I help you?