
* Images are for reference only
1-178315-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-178315-2
- JLCPCB Part #
- C591701
- Package
- Plugin,P=3.81mm
- Description
- -55℃~+105℃ 1 15A 1x5P 3.81mm 5 5P Black Copper alloy Through Hole Tin UL94V-0 插件,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.0633
10+
$2.7086
30+
$2.4878
100+
$2.2604
500+
$2.1589
1000+
$2.1137
Related Products
Welcome back, may I help you?