This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6-1415541-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
6-1415541-4
JLCPCB Part #
C5516746
Package
SOCKETABLE
Description
-40℃~+70℃ 110V 12A 15ms 18ms 2 Form C: 2C (DPDT-CO) 400V@AC AgNi SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3130
200+ $4.1146
500+ $3.9781
1000+ $3.9106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons