
* Images are for reference only
1-175218-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-175218-3
- JLCPCB Part #
- C499055
- Package
- -
- Description
- 1.8mm~2.8mm 16~20 250V Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.5636
10+
$0.4576
30+
$0.4127
100+
$0.3565
500+
$0.3308
1000+
$0.3163
Related Products
Welcome back, may I help you?