
* Images are for reference only
1-2367196-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2367196-4
- JLCPCB Part #
- C17496737
- Package
- SMD
- Description
- -40℃~+85℃ 1 Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 21000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4230
200+
$0.5686
500+
$0.5493
1000+
$0.5397
Welcome back, may I help you?