
* Images are for reference only
1-1734508-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1734508-4
- JLCPCB Part #
- C7155357
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 14P 1A 2 250V 2mm 2mm Black Brass Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 14400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1913
200+
$0.4753
500+
$0.4592
1000+
$0.4512
Welcome back, may I help you?