
* Images are for reference only
1546734-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546734-7
- JLCPCB Part #
- C6041290
- Package
- Plugin
- Description
- 1 20A 300V 7 Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8118
240+
$6.3096
480+
$6.0987
960+
$5.9941