This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-1734508-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-1734508-0
JLCPCB Part #
C6355961
Package
Plugin,P=2mm
Description
-40℃~+105℃ 10P 1A 2 250V 2mm 2mm Black Brass Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 24000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9184
200+ $0.3677
500+ $0.3549
1000+ $0.3484
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons