
* Images are for reference only
1-1630186-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1630186-2
- JLCPCB Part #
- C20466892
- Package
- -
- Description
- 1.21Ω 50W Wirewound Resistor ±1% ±50ppm/℃ - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8479
200+
$3.5305
500+
$3.4133
1000+
$3.3555
Welcome back, may I help you?