
* Images are for reference only
1-103186-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-103186-2
- JLCPCB Part #
- C3332306
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 2 2.29mm 2.54mm 2.54mm 24P 3.05mm 3A 5.84mm Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2945
200+
$0.8879
500+
$0.8573
1000+
$0.8428
Related Products
Welcome back, may I help you?