
* Images are for reference only
1-1624323-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1624323-3
- JLCPCB Part #
- C3567515
- Package
- Plugin
- Description
- -55℃~+145℃ 40kΩ 500mW Wirewound Resistor ±0.1% ±5ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1245
200+
$2.7577
500+
$2.6613
1000+
$2.6131
Welcome back, may I help you?